
450VXH220MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-2035-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH220MEFCSN35X25 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH220MEFCSN35X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.778 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.40000 | kr.54.40 |
| 10 | kr.37.97600 | kr.379.76 |
| 50 | kr.31.85560 | kr.1,592.78 |
| 100 | kr.29.78380 | kr.2,978.38 |
| 500 | kr.26.22656 | kr.13,113.28 |
| 1.000 | kr.25.10889 | kr.25,108.89 |
| 2.500 | kr.23.91762 | kr.59,794.05 |
| Unit Price without VAT: | kr.54.40000 |
|---|---|
| Unit Price with VAT: | kr.68.00000 |

