450VXG220MEFC35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.24660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.25.31110
Datasheet

Parametric Equivalent


Rubycon
In Stock: 95
Unit Price: kr.54.40000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 390
Unit Price: kr.48.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.397
Unit Price: kr.50.99000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.21.38833
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXG220MEFC35X25

DigiKey Part Number
450VXG220MEFC35X25-ND
Manufacturer
Manufacturer Product Number
450VXG220MEFC35X25
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXG220MEFC35X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Ripple Current @ High Frequency
1.722 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.51200kr.2,751.20
Manufacturers Standard Package
Unit Price without VAT:kr.27.51200
Unit Price with VAT:kr.34.39000