Direct
Direct
Similar
Similar

SK331M050ST | |
|---|---|
DigiKey Part Number | 338-2388-ND |
Manufacturer | |
Manufacturer Product Number | SK331M050ST |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 400mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.45000 | kr.20.45 |
| 10 | kr.13.70900 | kr.137.09 |
| 50 | kr.10.90280 | kr.545.14 |
| 200 | kr.9.27915 | kr.1,855.83 |
| 600 | kr.8.35793 | kr.5,014.76 |
| 1.000 | kr.8.01352 | kr.8,013.52 |
| 2.600 | kr.7.48333 | kr.19,456.66 |
| 5.000 | kr.7.19147 | kr.35,957.35 |
| Unit Price without VAT: | kr.20.45000 |
|---|---|
| Unit Price with VAT: | kr.25.56250 |




