ESMG500ELL331MJ16S is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.439
Unit Price: kr.9.26000
Datasheet

Direct


Panasonic Industry
In Stock: 3.114
Unit Price: kr.5.83000
Datasheet

Direct


Panasonic Industry
In Stock: 300
Unit Price: kr.11.22000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.84604
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.04532
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.95505
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.03370
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 5.161
Unit Price: kr.5.71000
Datasheet

Upgrade


Rubycon
In Stock: 2.662
Unit Price: kr.4.50000
Datasheet

Upgrade


Nichicon
In Stock: 2.739
Unit Price: kr.10.59000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.16000
Datasheet

Similar


Nichicon
In Stock: 983
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 4.772
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.26000
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 16H, 10D

ESMG500ELL331MJ16S

DigiKey Part Number
565-1112-ND
Manufacturer
Manufacturer Product Number
ESMG500ELL331MJ16S
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG500ELL331MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
585 mA @ 120 Hz
Ripple Current @ High Frequency
877.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes