


ECA-1HM331B | |
|---|---|
DigiKey Part Number | 10-ECA-1HM331BCT-ND - Cut Tape (CT) 10-ECA-1HM331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM331B |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.95100 | kr.29.51 |
| 50 | kr.2.21200 | kr.110.60 |
| 100 | kr.1.97660 | kr.197.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.54218 | kr.771.09 |
| 1.000 | kr.1.41653 | kr.1,416.53 |
| 1.500 | kr.1.35313 | kr.2,029.69 |
| 2.500 | kr.1.28240 | kr.3,206.00 |
| 3.500 | kr.1.24083 | kr.4,342.91 |
| 5.000 | kr.1.20064 | kr.6,003.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

