LPX471M200A5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.30324
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.943
Unit Price: kr.26.69000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.12.23920
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.042
Unit Price: kr.38.80000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.22.80054
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.9.33280
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.11.69190
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.10.79100
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.00505
Datasheet

Direct


Nichicon
In Stock: 205
Unit Price: kr.24.73000
Datasheet

Upgrade


Nichicon
In Stock: 44.184
Unit Price: kr.26.31000
Datasheet

Upgrade


Nichicon
In Stock: 488
Unit Price: kr.29.80000
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPX471M200A5P3

DigiKey Part Number
LPX471M200A5P3-ND
Manufacturer
Manufacturer Product Number
LPX471M200A5P3
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
1.98 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.29.02021kr.29,020.21
Unit Price without VAT:kr.29.02021
Unit Price with VAT:kr.36.27526