



LLS2E471MELZ | |
|---|---|
DigiKey Part Number | 493-2546-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E471MELZ |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E471MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.225 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 10 | kr.20.40200 | kr.204.02 |
| 50 | kr.16.49920 | kr.824.96 |
| 100 | kr.15.26800 | kr.1,526.80 |
| 500 | kr.13.15410 | kr.6,577.05 |
| 1.000 | kr.12.48942 | kr.12,489.42 |
| 2.500 | kr.11.78076 | kr.29,451.90 |
| 5.000 | kr.11.34939 | kr.56,746.95 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |

