LPX222M200H9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.47.64193
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 9.985
Unit Price: kr.71.52000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 196
Unit Price: kr.105.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.46.96734
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.34.58910
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.53.32760
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.48.31970
Datasheet

Direct


Rubycon
In Stock: 1.081
Unit Price: kr.65.87000
Datasheet

Direct


Nichicon
In Stock: 1.007
Unit Price: kr.65.62000
Datasheet

Upgrade


Nichicon
In Stock: 197
Unit Price: kr.71.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 194
Unit Price: kr.87.05000
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPX222M200H9P3

DigiKey Part Number
LPX222M200H9P3-ND
Manufacturer
Manufacturer Product Number
LPX222M200H9P3
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.95 A @ 50 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ222M200A042Cornell Dubilier Knowles0380LQ222M200A042-NDkr.47.64193Direct
SLPX222M200H9P3Cornell Dubilier Knowles9.985338-1595-NDkr.71.52000Direct
380LX222M200A052Cornell Dubilier Knowles196338-2693-NDkr.105.56000Upgrade
380LQ222M200K052Cornell Dubilier Knowles0380LQ222M200K052-NDkr.46.96734Similar
200USC2200MEFC35X45Rubycon0200USC2200MEFC35X45-NDkr.34.58910Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.100.34318kr.100,343.18
Unit Price without VAT:kr.100.34318
Unit Price with VAT:kr.125.42898