380LQ222M200K052 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 476
Unit Price: kr.102.77000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.47.64193
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 196
Unit Price: kr.105.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.100.34318
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9.985
Unit Price: kr.71.52000
Datasheet

Direct


Rubycon
In Stock: 50
Unit Price: kr.105.56000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.83.31000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.104.74000
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ222M200K052

DigiKey Part Number
380LQ222M200K052-ND
Manufacturer
Manufacturer Product Number
380LQ222M200K052
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.92 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.89 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
98mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LQ222M200K052Cornell Dubilier Knowles476338-4352-NDkr.102.77000Direct
380LQ222M200A042Cornell Dubilier Knowles0380LQ222M200A042-NDkr.47.64193Similar
380LX222M200A052Cornell Dubilier Knowles196338-2693-NDkr.105.56000Similar
LPX222M200H9P3Cornell Dubilier Knowles0LPX222M200H9P3-NDkr.100.34318Similar
SLPX222M200H9P3Cornell Dubilier Knowles9.985338-1595-NDkr.71.52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.46.96734kr.52,603.42
Unit Price without VAT:kr.46.96734
Unit Price with VAT:kr.58.70918