



LLG2E222MELC50 | |
|---|---|
DigiKey Part Number | LLG2E222MELC50-ND |
Manufacturer | |
Manufacturer Product Number | LLG2E222MELC50 |
Description | CAP ALUM 2200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2E222MELC50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.125 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ222M250A052 | Cornell Dubilier Knowles | 857 | 338-3932-ND | kr.118.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.05000 | kr.87.05 |
| 10 | kr.63.34900 | kr.633.49 |
| 50 | kr.53.57940 | kr.2,678.97 |
| 200 | kr.47.95195 | kr.9,590.39 |
| 600 | kr.44.76368 | kr.26,858.21 |
| 1.000 | kr.43.57324 | kr.43,573.24 |
| Unit Price without VAT: | kr.87.05000 |
|---|---|
| Unit Price with VAT: | kr.108.81250 |

