
CD19FD681GO3F | |
|---|---|
DigiKey Part Number | 338-3049-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD681GO3F |
Description | CAP MICA 680PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 680 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.209" W (16.50mm x 5.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.30.27000 | kr.302.70 |
| 50 | kr.25.94060 | kr.1,297.03 |
| 100 | kr.24.60090 | kr.2,460.09 |
| 500 | kr.22.33352 | kr.11,166.76 |
| 1.000 | kr.21.63104 | kr.21,631.04 |
| 2.500 | kr.20.88876 | kr.52,221.90 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |



