
CM05FD181GO3 | |
|---|---|
DigiKey Part Number | CM05FD181GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD181GO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 180 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.10000 | kr.60.10 |
| 10 | kr.45.34400 | kr.453.44 |
| 50 | kr.39.46660 | kr.1,973.33 |
| 100 | kr.37.64630 | kr.3,764.63 |
| 500 | kr.34.56530 | kr.17,282.65 |
| 1.000 | kr.33.61050 | kr.33,610.50 |
| Unit Price without VAT: | kr.60.10000 |
|---|---|
| Unit Price with VAT: | kr.75.12500 |

