
CD15FD471GO3F | |
|---|---|
DigiKey Part Number | 338-2992-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD471GO3F |
Description | CAP MICA 470PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.220" W (11.90mm x 5.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.08000 | kr.55.08 |
| 10 | kr.41.38300 | kr.413.83 |
| 50 | kr.35.92000 | kr.1,796.00 |
| 100 | kr.34.22820 | kr.3,422.82 |
| 500 | kr.31.36558 | kr.15,682.79 |
| 1.000 | kr.30.47844 | kr.30,478.44 |
| Unit Price without VAT: | kr.55.08000 |
|---|---|
| Unit Price with VAT: | kr.68.85000 |



