
| AVS477M16F24T-F | |
|---|---|
| DigiKey Part Number | 338-AVS477M16F24T-FTR-ND - Tape & Reel (TR) 338-AVS477M16F24T-FCT-ND - Cut Tape (CT) 338-AVS477M16F24T-FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AVS477M16F24T-F | 
| Description | CAP ALUM 470UF 20% 16V SMD | 
| Customer Reference | |
| Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | 700mOhm @ 120Hz | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 544 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.402" (10.20mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 | 
| 10 | kr.5.56800 | kr.55.68 | 
| 50 | kr.4.27520 | kr.213.76 | 
| 100 | kr.3.86750 | kr.386.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.16454 | kr.1,582.27 | 
| 1.000 | kr.2.94310 | kr.2,943.10 | 
| 1.500 | kr.2.83140 | kr.4,247.10 | 
| 2.500 | kr.2.70684 | kr.6,767.10 | 
| 3.500 | kr.2.63365 | kr.9,217.77 | 
| 5.000 | kr.2.56293 | kr.12,814.65 | 
| 6.000 | kr.2.52932 | kr.15,175.92 | 
| 12.000 | kr.2.41555 | kr.28,986.60 | 
| 12.500 | kr.2.40948 | kr.30,118.50 | 
| Unit Price without VAT: | kr.8.64000 | 
|---|---|
| Unit Price with VAT: | kr.10.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark