Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK477M016S9MAA | |
|---|---|
DigiKey Part Number | EDK477M016S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK477M016S9MAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK477M016S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 437.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH477M016S9MAA | KEMET | 5.089 | 399-EDH477M016S9MAACT-ND | kr.4.42000 | Upgrade |
| EEV477M016S9MAA | KEMET | 0 | EEV477M016S9MAA-ND | kr.1.32191 | Upgrade |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | kr.6.35000 | Upgrade |
| 16JZV470M8X10.5 | Rubycon | 479 | 1189-16JZV470M8X10.5CT-ND | kr.6.28000 | Upgrade |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | kr.8.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.06743 | kr.7,472.01 |
| Unit Price without VAT: | kr.1.06743 |
|---|---|
| Unit Price with VAT: | kr.1.33429 |















