Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVS336M50F24T-F | |
|---|---|
DigiKey Part Number | AVS336M50F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS336M50F24T-F |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 238 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M63F24T-F | Cornell Dubilier Knowles | 488 | 338-AFK336M63F24T-FCT-ND | kr.13.63000 | Upgrade |
| AFK336M80F24T-F | Cornell Dubilier Knowles | 930 | 338-2182-1-ND | kr.12.68000 | Upgrade |
| 50SEV33M8X10.5 | Rubycon | 750 | 1189-3105-1-ND | kr.3.68000 | Direct |
| EDK336M050S9MAA | KEMET | 0 | EDK336M050S9MAA-ND | kr.1.10561 | Direct |
| 50SGV33M8X10.5 | Rubycon | 498 | 1189-50SGV33M8X10.5CT-ND | kr.5.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.66153 | kr.2,661.53 |
| Unit Price without VAT: | kr.2.66153 |
|---|---|
| Unit Price with VAT: | kr.3.32691 |











