
50THV33M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50THV33M8X10.5TR-ND - Tape & Reel (TR) 1189-50THV33M8X10.5CT-ND - Cut Tape (CT) 1189-50THV33M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50THV33M8X10.5 |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV33M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.10900 | kr.41.09 |
| 50 | kr.3.10760 | kr.155.38 |
| 100 | kr.2.79160 | kr.279.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.24670 | kr.1,123.35 |
| 1.000 | kr.2.07485 | kr.2,074.85 |
| 1.500 | kr.1.98813 | kr.2,982.19 |
| 2.500 | kr.1.89138 | kr.4,728.45 |
| 3.500 | kr.1.83452 | kr.6,420.82 |
| 5.000 | kr.1.77960 | kr.8,898.00 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

