Upgrade
Similar
Upgrade
Parametric Equivalent
Parametric Equivalent

AVS336M35E16T-F | |
|---|---|
DigiKey Part Number | AVS336M35E16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS336M35E16T-F |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 7Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M50E16T-F | Cornell Dubilier Knowles | 0 | AFK336M50E16T-F-ND | kr.4.09150 | Upgrade |
| AVS336M35D16T-F | Cornell Dubilier Knowles | 0 | 338-AVS336M35D16T-FCT-ND | kr.0.00000 | Similar |
| EEE-FK1H330P | Panasonic Industry | 734 | PCE3813CT-ND | kr.4.68000 | Upgrade |
| EEE-1VA330AP | Panasonic Industry | 22.040 | PCE4638CT-ND | kr.4.04000 | Parametric Equivalent |
| EEE-1VA330P | Panasonic Industry | 695 | PCE3956CT-ND | kr.3.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24356 | kr.2,243.56 |
| Unit Price without VAT: | kr.2.24356 |
|---|---|
| Unit Price with VAT: | kr.2.80445 |





