Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVE336M10C12T-F | |
|---|---|
DigiKey Part Number | AVE336M10C12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVE336M10C12T-F |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.06Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 12.06Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS336M16C12T-F | Cornell Dubilier Knowles | 1.000 | 338-AVS336M16C12T-FCT-ND | kr.4.62000 | Upgrade |
| EDK336M010A9DAA | KEMET | 0 | EDK336M010A9DAA-ND | kr.0.37880 | Direct |
| EDK336M010S9DAA | KEMET | 0 | EDK336M010S9DAA-ND | kr.0.42792 | Direct |
| EEE-1AA330SR | Panasonic Industry | 230 | PCE3872CT-ND | kr.2.24000 | Direct |
| EDH336M010A9DAA | KEMET | 0 | EDH336M010A9DAA-ND | kr.0.37639 | Upgrade |







