Direct
Parametric Equivalent
Direct
Parametric Equivalent

AHA107M16D16B-F | |
|---|---|
DigiKey Part Number | AHA107M16D16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA107M16D16B-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 4.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVEZ107M16D16T-F | Cornell Dubilier Knowles | 1.083 | 338-3967-1-ND | kr.4.63000 | Direct |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4.000 | 338-AHA107M16D16T-FCT-ND | kr.6.02000 | Parametric Equivalent |
| EMVY160ARA101MF55G | Chemi-Con | 0 | 565-EMVY160ARA101MF55GCT-ND | kr.3.87000 | Direct |
| UWT1C101MCL1GB | Nichicon | 0 | 493-2177-1-ND | kr.2.22000 | Parametric Equivalent |





