
AHA107M16D16T-F | |
---|---|
DigiKey Part Number | 338-AHA107M16D16T-FTR-ND - Tape & Reel (TR) 338-AHA107M16D16T-FCT-ND - Cut Tape (CT) 338-AHA107M16D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M16D16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 4.3Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.51400 | kr.35.14 |
50 | kr.2.65860 | kr.132.93 |
100 | kr.2.38660 | kr.238.66 |
500 | kr.1.91884 | kr.959.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.77126 | kr.1,771.26 |
2.000 | kr.1.64867 | kr.3,297.34 |
3.000 | kr.1.58679 | kr.4,760.37 |
5.000 | kr.1.51781 | kr.7,589.05 |
7.000 | kr.1.47726 | kr.10,340.82 |
10.000 | kr.1.43810 | kr.14,381.00 |
25.000 | kr.1.35310 | kr.33,827.50 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |