AFK337M25F24VT-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.155
Unit Price: kr.13.20000
Datasheet

Direct


Rubycon
In Stock: 490
Unit Price: kr.6.28000
Datasheet

Direct


Rubycon
In Stock: 1.950
Unit Price: kr.8.14000
Datasheet

Direct


Rubycon
In Stock: 101
Unit Price: kr.5.00000
Datasheet

Direct


Panasonic Industry
In Stock: 59.414
Unit Price: kr.5.70000
Datasheet

Direct


KEMET
In Stock: 8.034
Unit Price: kr.5.13000
Datasheet

Direct


Chemi-Con
In Stock: 79
Unit Price: kr.7.95000
Datasheet

Upgrade


Rubycon
In Stock: 293
Unit Price: kr.6.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7
Unit Price: kr.8.33000
Datasheet
Image for AFK337M25F24VT-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK337M25F24VT-F

DigiKey Part Number
AFK337M25F24VT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFK337M25F24VT-F
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK337M25F24B-FCornell Dubilier Knowles0AFK337M25F24B-F-NDkr.0.00000Parametric Equivalent
AFK337M25F24T-FCornell Dubilier Knowles2.155338-2187-1-NDkr.13.20000Parametric Equivalent
25JZV330M8X10.5Rubycon4901189-25JZV330M8X10.5CT-NDkr.6.28000Direct
25TKV330M8X10.5Rubycon1.9501189-2071-1-NDkr.8.14000Direct
25TZV330M8X10.5Rubycon1011189-1586-1-NDkr.5.00000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.92076kr.4,960.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.92076
Unit Price with VAT:kr.12.40095