EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV337M025S9MAA

DigiKey Part Number
399-EEV337M025S9MAATR-ND - Tape & Reel (TR)
399-EEV337M025S9MAACT-ND - Cut Tape (CT)
399-EEV337M025S9MAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV337M025S9MAA
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV337M025S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.10400kr.31.04
50kr.2.33220kr.116.61
100kr.2.08770kr.208.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.66592kr.832.96
1.000kr.1.53286kr.1,532.86
1.500kr.1.46569kr.2,198.53
2.500kr.1.39080kr.3,477.00
3.500kr.1.34676kr.4,713.66
5.000kr.1.30422kr.6,521.10
6.000kr.1.28398kr.7,703.88
12.000kr.1.21549kr.14,585.88
12.500kr.1.21184kr.15,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250