AFK337M16F24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.037
Unit Price: kr.13.20000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.155
Unit Price: kr.13.20000
Datasheet

Direct


Panasonic Industry
In Stock: 70
Unit Price: kr.6.79000
Datasheet

Direct


Panasonic Industry
In Stock: 4.621
Unit Price: kr.5.70000
Datasheet

Direct


Chemi-Con
In Stock: 2.998
Unit Price: kr.8.08000
Datasheet

Direct


Nichicon
In Stock: 1.693
Unit Price: kr.6.54000
Datasheet

Similar


Chemi-Con
In Stock: 3.000
Unit Price: kr.6.09000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK337M16F24B-F

DigiKey Part Number
AFK337M16F24B-F-ND
Manufacturer
Manufacturer Product Number
AFK337M16F24B-F
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Impedance
160 mOhms
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK337M16F24T-FCornell Dubilier Knowles1.037338-2186-1-NDkr.13.20000Parametric Equivalent
AFK337M25F24T-FCornell Dubilier Knowles2.155338-2187-1-NDkr.13.20000Parametric Equivalent
EEE-FK1C331APPanasonic Industry70PCE4404CT-NDkr.6.79000Direct
EEE-FK1C331PPanasonic Industry4.621PCE3789CT-NDkr.5.70000Direct
EMZA160ARA331MHA0GChemi-Con2.998565-EMZA160ARA331MHA0GCT-NDkr.8.08000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types