



UCL1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-3924-2-ND - Tape & Reel (TR) 493-3924-1-ND - Cut Tape (CT) 493-3924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1V331MNL1GS | Nichicon | 17.650 | 493-14539-1-ND | kr.7.82000 | Direct |
| UUX1C331MNL6GS | Nichicon | 837 | 493-7450-1-ND | kr.4.49000 | Direct |
| UCD1E331MNL1GS | Nichicon | 18.448 | 493-6384-1-ND | kr.5.13000 | Upgrade |
| UCD1C331MNL1GS | Nichicon | 3.167 | 493-6369-1-ND | kr.5.45000 | Similar |
| UWD1C331MCL1GS | Nichicon | 381 | 493-9660-1-ND | kr.5.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.16700 | kr.41.67 |
| 50 | kr.3.16260 | kr.158.13 |
| 100 | kr.2.84350 | kr.284.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.29440 | kr.1,147.20 |
| 1.000 | kr.2.12126 | kr.2,121.26 |
| 1.500 | kr.2.03389 | kr.3,050.84 |
| 2.500 | kr.1.93641 | kr.4,841.02 |
| 3.500 | kr.1.87912 | kr.6,576.92 |
| 5.000 | kr.1.82379 | kr.9,118.95 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |

