220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J221AQ

DigiKey Part Number
PCE4853TR-ND - Tape & Reel (TR)
PCE4853CT-ND - Cut Tape (CT)
PCE4853DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1J221AQ
Description
CAP ALUM 220UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1J221AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
800 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV-FK1J221VPanasonic Industry1.446P124627CT-NDkr.15.15000Parametric Equivalent
AFK227M63H32VT-FCornell Dubilier Knowles762338-AFK227M63H32VT-FCT-NDkr.30.62000Direct
AFK227M63H32T-FCornell Dubilier Knowles2.283338-2175-1-NDkr.20.99000Similar
EMVY630ARA221MKE0SChemi-Con2.920565-2504-1-NDkr.15.03000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.05600kr.70.56
50kr.5.46640kr.273.32
100kr.4.96360kr.496.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.4.46145kr.892.29
400kr.4.11990kr.1,647.96
600kr.3.94738kr.2,368.43
1.000kr.3.75499kr.3,754.99
1.400kr.3.64196kr.5,098.74
2.000kr.3.53271kr.7,065.42
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000