Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

687CKH063M | |
|---|---|
DigiKey Part Number | 687CKH063M-ND |
Manufacturer | |
Manufacturer Product Number | 687CKH063M |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 219.4mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 925 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.295 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 219.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF680MEFC16X25 | Rubycon | 0 | 63YXF680MEFC16X25-ND | kr.4.88400 | Upgrade |
| B41866D8687M000 | TDK | 0 | B41866D8687M000-ND | kr.0.00000 | Upgrade |
| EGPD800ELL681ML25H | Chemi-Con | 240 | 565-3820-ND | kr.26.69000 | Upgrade |
| EKYB800ELL681ML25S | Chemi-Con | 3 | 565-EKYB800ELL681ML25S-ND | kr.22.06000 | Upgrade |
| EKZE630ELL681ML25S | Chemi-Con | 227 | 565-EKZE630ELL681ML25S-ND | kr.17.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | kr.3.56147 | kr.25,642.58 |
| Unit Price without VAT: | kr.3.56147 |
|---|---|
| Unit Price with VAT: | kr.4.45184 |












