


860020780023 | |
|---|---|
DigiKey Part Number | 732-8984-1-ND - Cut Tape (CT) 732-8984-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020780023 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020780023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2144 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J681MHD1TN | Nichicon | 414 | 493-5376-1-ND | kr.10.21000 | Direct |
| UPW1J681MHD1TN | Nichicon | 4.304 | 493-12233-1-ND | kr.11.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 50 | kr.10.48640 | kr.524.32 |
| 100 | kr.9.13590 | kr.913.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.13595 | kr.1,827.19 |
| 400 | kr.8.12155 | kr.3,248.62 |
| 600 | kr.7.10713 | kr.4,264.28 |
| 1.000 | kr.6.76478 | kr.6,764.78 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

