



UHW1K681MHD6TN | |
|---|---|
DigiKey Part Number | 493-14579-ND |
Manufacturer | |
Manufacturer Product Number | UHW1K681MHD6TN |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K681MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.458 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.43 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.14.02400 | kr.140.24 |
| 50 | kr.11.16860 | kr.558.43 |
| 250 | kr.9.30508 | kr.2,326.27 |
| 500 | kr.8.71864 | kr.4,359.32 |
| 1.000 | kr.8.23148 | kr.8,231.48 |
| 2.500 | kr.7.71192 | kr.19,279.80 |
| 5.000 | kr.7.39565 | kr.36,978.25 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |

