478LBB080M2CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.353
Unit Price: kr.45.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.51490
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.689
Unit Price: kr.38.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.25385
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.41.54000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.58515
Datasheet
4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52.91mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

478LBB080M2CH

DigiKey Part Number
478LBB080M2CH-ND
Manufacturer
Manufacturer Product Number
478LBB080M2CH
Description
CAP ALUM 4700UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52.91mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.05 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.0625 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
52.91mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX472M080J052Cornell Dubilier Knowles2.353338-2455-NDkr.45.70000Parametric Equivalent
80USC4700MEFC25X45Rubycon080USC4700MEFC25X45-NDkr.20.51490Parametric Equivalent
80USC4700MEFCSN25X45Rubycon2.6891189-2903-NDkr.38.59000Parametric Equivalent
80USC4700MEFCSN25X50Rubycon01189-2829-NDkr.16.25385Parametric Equivalent
LLS1K472MELANichicon0493-6162-NDkr.41.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.18.68933kr.20,932.05
Unit Price without VAT:kr.18.68933
Unit Price with VAT:kr.23.36166