
380LX472M080J052 | |
|---|---|
DigiKey Part Number | 338-2455-ND |
Manufacturer | |
Manufacturer Product Number | 380LX472M080J052 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.88000 | kr.42.88 |
| 10 | kr.29.99000 | kr.299.90 |
| 50 | kr.24.66180 | kr.1,233.09 |
| 100 | kr.22.98300 | kr.2,298.30 |
| 500 | kr.20.10086 | kr.10,050.43 |
| 1.000 | kr.19.19514 | kr.19,195.14 |
| 2.500 | kr.18.72640 | kr.46,816.00 |
| Unit Price without VAT: | kr.42.88000 |
|---|---|
| Unit Price with VAT: | kr.53.60000 |

