Similar

80USC4700MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-2829-ND |
Manufacturer | |
Manufacturer Product Number | 80USC4700MEFCSN25X50 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC4700MEFCSN25X50 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USG4700MEFCSN30X40 | Rubycon | 55 | 1189-3953-ND | kr.42.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.25385 | kr.3,250.77 |
| Unit Price without VAT: | kr.16.25385 |
|---|---|
| Unit Price with VAT: | kr.20.31731 |


