Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

476KFM400MRV | |
|---|---|
DigiKey Part Number | 476KFM400MRV-ND |
Manufacturer | |
Manufacturer Product Number | 476KFM400MRV |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7.0547Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 397.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 795 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 7.0547Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2G470 | Panasonic Industry | 2.908 | P5944-ND | kr.20.10000 | Similar |
| 500LXW47MEFR18X25 | Rubycon | 394 | 1189-4270-ND | kr.26.06000 | Parametric Equivalent |
| EKXF451ELL470MM25S | Chemi-Con | 0 | 565-5065-ND | kr.26.31000 | Parametric Equivalent |
| ULD2W470MHD | Nichicon | 95 | 493-16924-ND | kr.24.85000 | Parametric Equivalent |
| ULD2W470MHD1TN | Nichicon | 250 | 493-13893-1-ND | kr.26.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.10.41066 | kr.62,463.96 |
| Unit Price without VAT: | kr.10.41066 |
|---|---|
| Unit Price with VAT: | kr.13.01333 |





