Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX151M400J012 | |
|---|---|
DigiKey Part Number | 381LX151M400J012-ND |
Manufacturer | |
Manufacturer Product Number | 381LX151M400J012 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN151MQ25S | Chemi-Con | 1.418 | 565-5100-ND | kr.64.67000 | Upgrade |
| 400HXG150MEFC25X25 | Rubycon | 0 | 400HXG150MEFC25X25-ND | kr.16.08205 | Parametric Equivalent |
| 400HXG150MEFCSN25X25 | Rubycon | 167 | 1189-2853-ND | kr.32.97000 | Parametric Equivalent |
| 400MXG150MEFCSN25X25 | Rubycon | 162 | 1189-2974-ND | kr.23.27000 | Parametric Equivalent |
| 400VXH150MEFC25X25 | Rubycon | 0 | 400VXH150MEFC25X25-ND | kr.12.82295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.65604 | kr.55,968.12 |
| Unit Price without VAT: | kr.18.65604 |
|---|---|
| Unit Price with VAT: | kr.23.32005 |











