
500VXT150MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-500VXT150MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 500VXT150MEFCSN25X25 |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.386 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.49000 | kr.46.49 |
| 10 | kr.32.54900 | kr.325.49 |
| 50 | kr.26.79900 | kr.1,339.95 |
| 200 | kr.23.48270 | kr.4,696.54 |
| 600 | kr.21.60245 | kr.12,961.47 |
| 1.000 | kr.20.90001 | kr.20,900.01 |
| 2.600 | kr.19.81902 | kr.51,529.45 |
| Unit Price without VAT: | kr.46.49000 |
|---|---|
| Unit Price with VAT: | kr.58.11250 |

