
381LR181M400H452 | |
---|---|
DigiKey Part Number | 381LR181M400H452-ND |
Manufacturer | |
Manufacturer Product Number | 381LR181M400H452 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 737mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |