Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

381LX181M400J032 | |
|---|---|
DigiKey Part Number | 381LX181M400J032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX181M400J032 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX181M450J032 | Cornell Dubilier Knowles | 0 | 381LX181M450J032-ND | kr.26.08742 | Upgrade |
| 381LX181M400K022 | Cornell Dubilier Knowles | 0 | 338-2523-ND | kr.25.06436 | Similar |
| EKMS401VSN181MQ25S | Chemi-Con | 186 | 565-EKMS401VSN181MQ25S-ND | kr.71.54000 | Direct |
| ELXM401VSN181MQ35S | Chemi-Con | 0 | ELXM401VSN181MQ35S-ND | kr.17.98195 | Direct |
| ELXS401VSN181MQ25S | Chemi-Con | 509 | 565-3591-ND | kr.68.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.39850 | kr.64,195.50 |
| Unit Price without VAT: | kr.21.39850 |
|---|---|
| Unit Price with VAT: | kr.26.74813 |














