Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LQ681M200J032 | |
|---|---|
DigiKey Part Number | 338-3671-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ681M200J032 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR681M200J032 | Cornell Dubilier Knowles | 1.492 | 338-2500-ND | kr.49.58000 | Parametric Equivalent |
| 200MXC680MEFC25X35 | Rubycon | 0 | 200MXC680MEFC25X35-ND | kr.15.72320 | Parametric Equivalent |
| 200MXC680MEFCSN25X35 | Rubycon | 0 | 1189-1788-ND | kr.33.16000 | Parametric Equivalent |
| 220MXG680MEFCSN25X35 | Rubycon | 0 | 1189-220MXG680MEFCSN25X35-ND | kr.14.38960 | Parametric Equivalent |
| B43508B2687M000 | TDK | 516 | 495-3503-ND | kr.60.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.66083 | kr.43,982.49 |
| Unit Price without VAT: | kr.14.66083 |
|---|---|
| Unit Price with VAT: | kr.18.32604 |












