680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 219mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR681M200J032

DigiKey Part Number
338-2500-ND
Manufacturer
Manufacturer Product Number
381LR681M200J032
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 219mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.42 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.45 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
219mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2D681MELA35Nichicon75493-3217-NDkr.29.92000Direct
LGN2P681MELA35Nichicon12493-8315-NDkr.37.09000Upgrade
B43508B2687M000TDK516495-3503-NDkr.60.86000Similar
LGU2D681MELANichicon1.686493-2704-NDkr.28.66000Similar
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.58000kr.49.58
10kr.34.91400kr.349.14
50kr.28.85080kr.1,442.54
100kr.26.94250kr.2,694.25
500kr.23.66544kr.11,832.72
1.000kr.22.63577kr.22,635.77
2.500kr.21.53817kr.53,845.43
Manufacturers Standard Package
Unit Price without VAT:kr.49.58000
Unit Price with VAT:kr.61.97500