381LQ271M420J452 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 700
Unit Price: kr.10.91000
Datasheet

Upgrade


Chemi-Con
In Stock: 99
Unit Price: kr.10.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 187
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 600
Unit Price: kr.6.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 874
Unit Price: kr.8.76000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 362
Unit Price: kr.10.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 199
Unit Price: kr.15.33000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 345
Unit Price: kr.10.98000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 180
Unit Price: kr.9.83000
Datasheet
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ271M420J452

DigiKey Part Number
338-3670-ND
Manufacturer
Manufacturer Product Number
381LQ271M420J452
Description
CAP ALUM 270UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.984" Dia (25.00mm)
Capacitance
Height - Seated (Max)
1.850" (47.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
420 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS451VSN271MQ45SChemi-Con700565-EKMS451VSN271MQ45S-NDkr.10.91000Upgrade
ELXS451VSN271MQ45SChemi-Con99565-3596-NDkr.10.66000Upgrade
420HXG270MEFCSN25X45Rubycon1871189-420HXG270MEFCSN25X45-NDkr.7.67000Parametric Equivalent
450MXG270MEFCSN25X45Rubycon6001189-3002-NDkr.6.10000Parametric Equivalent
B43642A5277M000TDK874B43642A5277M000-NDkr.8.76000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.31.54361kr.94,630.83
Unit Price without VAT:kr.31.54361
Unit Price with VAT:kr.39.42951

Other Suppliers on DigiKey

100In Stock
Ships from WEC