
EKMT421VSN271MQ45S | |
|---|---|
DigiKey Part Number | 565-EKMT421VSN271MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT421VSN271MQ45S |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT421VSN271MQ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5597 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.831" (46.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG270MEFCSN25X45 | Rubycon | 187 | 1189-420HXG270MEFCSN25X45-ND | kr.56.74000 | Direct |
| 450MXG270MEFCSN25X45 | Rubycon | 200 | 1189-3002-ND | kr.45.14000 | Upgrade |
| B43642A5277M000 | TDK | 874 | B43642A5277M000-ND | kr.64.79000 | Upgrade |
| 420MXG270MEFCSN25X40 | Rubycon | 157 | 420MXG270MEFCSN25X40-ND | kr.53.83000 | Parametric Equivalent |
| 420VXH270MEFCSN25X40 | Rubycon | 97 | 1189-2027-ND | kr.53.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.42000 | kr.113.42 |
| 10 | kr.83.84700 | kr.838.47 |
| 50 | kr.71.65460 | kr.3,582.73 |
| 200 | kr.64.63790 | kr.12,927.58 |
| 600 | kr.60.66345 | kr.36,398.07 |
| 1.000 | kr.59.95212 | kr.59,952.12 |
| Unit Price without VAT: | kr.113.42000 |
|---|---|
| Unit Price with VAT: | kr.141.77500 |

