Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LQ221M450A022 | |
|---|---|
DigiKey Part Number | 338-3668-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ221M450A022 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M450A022 | Cornell Dubilier Knowles | 0 | 338-2281-ND | kr.30.27157 | Parametric Equivalent |
| 381LX221M450A022 | Cornell Dubilier Knowles | 0 | 381LX221M450A022-ND | kr.32.47189 | Parametric Equivalent |
| 227LMX450M2ED | CORNELL DUBILIER KNOWLES | 0 | 227LMX450M2ED-ND | kr.43.55231 | Upgrade |
| ELHS501VSN221MA30S | Chemi-Con | 387 | 565-ELHS501VSN221MA30S-ND | kr.113.30000 | Upgrade |
| ETXH451VSN221MA30S | Chemi-Con | 86 | 565-4454-ND | kr.39.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.30.29513 | kr.33,930.55 |
| Unit Price without VAT: | kr.30.29513 |
|---|---|
| Unit Price with VAT: | kr.37.86891 |













