Parametric Equivalent
Upgrade
Parametric Equivalent

475MXH220MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-3438-ND |
Manufacturer | |
Manufacturer Product Number | 475MXH220MEFCSN35X30 |
Description | CAP ALUM 220UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXH220MEFCSN35X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 475 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.862 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.34.01730 | kr.3,401.73 |
| Unit Price without VAT: | kr.34.01730 |
|---|---|
| Unit Price with VAT: | kr.42.52163 |




