380LX561M250J032 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.24.87499
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.26.81440
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.17.86044
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.16.43480
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.17.94500
Datasheet

Parametric Equivalent


Nichicon
In Stock: 187
Unit Price: kr.33.73000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.26.51919
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX561M250J032

DigiKey Part Number
380LX561M250J032-ND
Manufacturer
Manufacturer Product Number
380LX561M250J032
Description
CAP ALUM 560UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
360mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR561M250J032Cornell Dubilier Knowles0338-3684-NDkr.24.87499Upgrade
381LX561M250J032Cornell Dubilier Knowles0381LX561M250J032-NDkr.26.81440Upgrade
SLPX561M250C5P3Cornell Dubilier Knowles0338-1636-NDkr.17.86044Parametric Equivalent
LGN2E561MELA35Nichicon0493-7093-NDkr.16.43480Upgrade
GS2E561MW42535RChinsan (Elite)04191-GS2E561MW42535R-NDkr.17.94500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.17.46216kr.52,386.48
Unit Price without VAT:kr.17.46216
Unit Price with VAT:kr.21.82770