Similar
Similar
Parametric Equivalent
Parametric Equivalent

380LX273M025K452 | |
|---|---|
DigiKey Part Number | 338-2437-ND |
Manufacturer | |
Manufacturer Product Number | 380LX273M025K452 |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX273M025A032 | Cornell Dubilier Knowles | 1.319 | 338-2255-ND | kr.42.16000 | Similar |
| SLPX273M025H7P3 | Cornell Dubilier Knowles | 0 | SLPX273M025H7P3-ND | kr.18.09931 | Similar |
| SLPX273M025E4P3 | Cornell Dubilier Knowles | 0 | SLPX273M025E4P3-ND | kr.17.30258 | Parametric Equivalent |
| LLS1E273MELB | Nichicon | 423 | 493-7261-ND | kr.43.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.76000 | kr.53.76 |
| 10 | kr.38.14100 | kr.381.41 |
| 80 | kr.30.25375 | kr.2,420.30 |
| 160 | kr.28.45869 | kr.4,553.39 |
| 560 | kr.25.95189 | kr.14,533.06 |
| 1.040 | kr.24.99197 | kr.25,991.65 |
| Unit Price without VAT: | kr.53.76000 |
|---|---|
| Unit Price with VAT: | kr.67.20000 |





