



LLS1E273MELB | |
|---|---|
DigiKey Part Number | 493-7261-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E273MELB |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E273MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.923 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| 10 | kr.30.17200 | kr.301.72 |
| 50 | kr.24.78680 | kr.1,239.34 |
| 100 | kr.23.09150 | kr.2,309.15 |
| 500 | kr.20.17984 | kr.10,089.92 |
| 1.000 | kr.19.26479 | kr.19,264.79 |
| 2.500 | kr.18.28946 | kr.45,723.65 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |

