SLPX273M025E4P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.53.76000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.319
Unit Price: kr.42.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.09931
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.25.93880
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.69.74000
Datasheet
27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX273M025E4P3

DigiKey Part Number
SLPX273M025E4P3-ND
Manufacturer
Manufacturer Product Number
SLPX273M025E4P3
Description
CAP ALUM 27000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
6.02 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
7.53 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.772" (45.00mm)
ESR (Equivalent Series Resistance)
22mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX273M025K452Cornell Dubilier Knowles0338-2437-NDkr.53.76000Direct
380LX273M025A032Cornell Dubilier Knowles1.319338-2255-NDkr.42.16000Similar
SLPX273M025H7P3Cornell Dubilier Knowles0SLPX273M025H7P3-NDkr.18.09931Similar
25USC27000MEFCSN30X40Rubycon025USC27000MEFCSN30X40-NDkr.25.93880Parametric Equivalent
25USG27000MEFCSN30X40Rubycon01189-3898-NDkr.69.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.17.30258kr.51,907.74
Unit Price without VAT:kr.17.30258
Unit Price with VAT:kr.21.62823