380LX271M450A032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.27.00852
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 742
Unit Price: kr.49.86000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.32000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 188
Unit Price: kr.48.77000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.23.36000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.413
Unit Price: kr.43.14000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.48000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.77.03963
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.89.97838
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.76.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.923
Unit Price: kr.56.32000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.27.36000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.35.88800
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.85630
Datasheet
38x Series. Case Code A03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX271M450A032

DigiKey Part Number
380LX271M450A032-ND
Manufacturer
Manufacturer Product Number
380LX271M450A032
Description
CAP ALUM 270UF 20% 450V SNAP TH
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16In Stock
Ships from WEC