Similar
Similar
Similar
Similar
Similar
Direct
Similar

380LQ122M250K042 | |
|---|---|
DigiKey Part Number | 380LQ122M250K042-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ122M250K042 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.53 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.94 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ122M250A032 | Cornell Dubilier Knowles | 1.358 | 338-3491-ND | kr.64.86000 | Similar |
| 380LX122M250A042 | Cornell Dubilier Knowles | 699 | 338-2239-ND | kr.67.77000 | Similar |
| LPX122M250H4P3 | Cornell Dubilier Knowles | 0 | LPX122M250H4P3-ND | kr.70.49319 | Similar |
| SLPX122M250E9P3 | Cornell Dubilier Knowles | 0 | SLPX122M250E9P3-ND | kr.33.39151 | Similar |
| SLPX122M250H7P3 | Cornell Dubilier Knowles | 0 | SLPX122M250H7P3-ND | kr.34.15041 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.38.64315 | kr.43,280.33 |
| Unit Price without VAT: | kr.38.64315 |
|---|---|
| Unit Price with VAT: | kr.48.30394 |








