Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

337CKH063M | |
|---|---|
DigiKey Part Number | 337CKH063M-ND |
Manufacturer | |
Manufacturer Product Number | 337CKH063M |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1385 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337CKH063MSA | CORNELL DUBILIER KNOWLES | 0 | 1572-337CKH063MSA-ND | kr.1.45679 | Parametric Equivalent |
| 63YXF330MEFC12.5X20 | Rubycon | 0 | 63YXF330MEFC12.5X20-ND | kr.0.00000 | Upgrade |
| 63YXF330MEFCCC12.5X20 | Rubycon | 0 | 63YXF330MEFCCC12.5X20-ND | kr.2.36007 | Upgrade |
| 63YXJ330M12.5X20 | Rubycon | 1.258 | 63YXJ330M12.5X20-ND | kr.7.16000 | Upgrade |
| B41866C8337M000 | TDK | 0 | B41866C8337M000-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | kr.1.97603 | kr.28,454.83 |
| Unit Price without VAT: | kr.1.97603 |
|---|---|
| Unit Price with VAT: | kr.2.47004 |











